Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 3mm
- RS Stock No.:
- 193-1131
- Mfr. Part No.:
- RR010025
- Brand:
- Coba Europe
1 / 3
Subtotal (1 unit)**
$318.70
(exc. GST)
$350.57
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
19 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $318.70 |
**price indicative
- RS Stock No.:
- 193-1131
- Mfr. Part No.:
- RR010025
- Brand:
- Coba Europe
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coba Europe | |
Type | Mat | |
Material | Natural Rubber | |
Range | COBArib | |
Quantity Per Package | 1 | |
Colour | Black | |
Product Format | Roll | |
Thickness | 3mm | |
Width | 1.2m | |
Length | 5m | |
Select all | ||
---|---|---|
Brand Coba Europe | ||
Type Mat | ||
Material Natural Rubber | ||
Range COBArib | ||
Quantity Per Package 1 | ||
Colour Black | ||
Product Format Roll | ||
Thickness 3mm | ||
Width 1.2m | ||
Length 5m | ||
Related links
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 1.2m x 6mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 0.9m x 3mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat 5m x 0.9m x 6mm
- Coba Europe Black Anti-Slip Flooring Natural Rubber Mat, Ribbed...
- Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs...
- Notrax Charcoal/Black Anti-Slip Flooring Natural Rubber Hygienic...
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm
- SAM Black Anti-Slip Flooring Rubber Mat 740mm x 540mm x 3mm