Notrax Black Anti-Slip Flooring Nitrile Rubber (NBR) Anti-Fatigue & Safety Matting Anti-Slip Finish 910 mm x 910mm x 19
- RS Stock No.:
- 276-3639
- Mfr. Part No.:
- 656SFR33BL
- Brand:
- Notrax
Subtotal (1 unit)*
$544.57
(exc. GST)
$599.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $544.57 |
*price indicative
- RS Stock No.:
- 276-3639
- Mfr. Part No.:
- 656SFR33BL
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Anti-Slip Flooring | |
| Material | Nitrile Rubber (NBR) | |
| Sub Type | Anti-Fatigue & Safety Matting | |
| Self-Adhesive | No | |
| Surface Type | Anti-Slip | |
| Quantity Per Package | 36Per Pack | |
| Colour | Black | |
| Product Format | Floor Mat | |
| Width | 910mm | |
| Thickness | 19mm | |
| Length | 910mm | |
| Standards/Approvals | Meets NFPA Safety Code 101 Class 1 | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Anti-Slip Flooring | ||
Material Nitrile Rubber (NBR) | ||
Sub Type Anti-Fatigue & Safety Matting | ||
Self-Adhesive No | ||
Surface Type Anti-Slip | ||
Quantity Per Package 36Per Pack | ||
Colour Black | ||
Product Format Floor Mat | ||
Width 910mm | ||
Thickness 19mm | ||
Length 910mm | ||
Standards/Approvals Meets NFPA Safety Code 101 Class 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ergonomic benefit derived from a 19 mm thick worker platform with a closed anti-slip pebble structure surface for maximum anti-fatigue comfort in dry industrial environments.
Exceptional fatigue relief
Easy to snap together system
Compatible with any cushion Ease family mat
Highest level of resistance to chemicals and oils;Heavy duty rubber tiles can be easily assembled for coverage of large areas or individual workstations, wall-to-wall or as islands
Recommended use
For placement in manufacturing plants, production lines, assembly lines, CNC machines, metal working for individual workstations and custom work platforms
Related links
- Notrax Black, Charcoal Anti-Slip Flooring Natural Rubber Hygienic Mat Flexible Rubber Bristle Finish 153 cm x 91cm x 19
- Notrax Black Anti-Fatigue Mat 100% Nitrile FR Rubber Compound Mat Diamond Pattern Finish 163 cm x 1.02m x 184 mm
- RS PRO Black Anti-Slip Flooring Polyvinyl Chloride Roll Anti-Slip Finish 10 m x 2m x 2 mm
- RS PRO Black Anti-Slip Flooring Rubber Roll Anti-Slip Finish 10 m x 1.2m x 3 mm
- RS PRO Black Anti-Slip Flooring Rubber Roll Anti-Slip Finish 10 m x 1.5m x 3 mm
- SAM Black Anti-Slip Flooring Rubber Mat Anti-Slip Finish 740 mm x 540mm x 3 mm
- RS PRO Grey Natural Rubber Roll Anti-Slip Finish 10 m x 1.25m x 5 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 61 cm x 12.7 mm
