Recently searched

    Coba Europe Black Anti-Slip Natural Rubber Mat, Wide Fluted Ribs Finish 10m x 0.9m x 3mm

    Subtotal (1 unit)**

    $696.08

    (exc. GST)

    $765.69

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$696.08

    **price indicative

    RS Stock No.:
    781-1680
    Mfr. Part No.:
    RR010010W
    Brand:
    Coba Europe
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coba Europe

    Type

    Mat

    Material

    Natural Rubber

    Self-Adhesive

    No

    Surface Type

    Wide Fluted Ribs

    Range

    COBArib Wide

    Quantity Per Package

    1

    Colour

    Black

    Product Format

    Roll

    Thickness

    3mm

    Length

    10m

    Width

    0.9m

    Related links