Recently searched

    Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm

    Subtotal (1 unit)**

    $1,480.51

    (exc. GST)

    $1,628.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,480.51

    **price indicative

    RS Stock No.:
    193-6275
    Mfr. Part No.:
    CE010905
    Brand:
    Coba Europe
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coba Europe

    Type

    Mat

    Material

    PVC

    Self-Adhesive

    No

    Surface Type

    Cross Ribbed

    Range

    COBAmat Inter

    Quantity Per Package

    1

    Colour

    Black

    Product Format

    Mats, Roll

    Length

    5m

    Width

    0.9m

    Thickness

    12mm

    Related links