- RS Stock No.:
- 193-4409
- Mfr. Part No.:
- CS010605
- Brand:
- Coba Europe
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$931.36
(exc. GST)
$1,024.50
(inc. GST)
Units | Per unit |
1 + | $931.36 |
- RS Stock No.:
- 193-4409
- Mfr. Part No.:
- CS010605
- Brand:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cobamat Standard
Non-slip surface
Hole size 22mm x 22mm
Gives added grip in all directions
Protects against operator fatigue
Totally reversible
Fire tested to DIN 54332 (B2)
Resistant to mild acids and alkalis
Hole size 22mm x 22mm
Gives added grip in all directions
Protects against operator fatigue
Totally reversible
Fire tested to DIN 54332 (B2)
Resistant to mild acids and alkalis
Standards
Conforms to the BIA anti-slip test and Slip Resistance Test EN 13552 Category R10.
COBAmat® Standard Workplace Safety Mat
Standing the test of time, our original safety matting
Features and Benefits
The original premium multi-purpose safety mat widely used across industry today.
An ideal choice for longer production lines, or for covering mezzanine floors.
Available in four vibrant colours and four weave (hole) sizes to suit the application.
Vinyl strips are interwoven, rather than welded, for better flexibility and lower risk of breaking.
Cross-ribbed grip to reduce slipping.
Fully reversible for added longevity.
Suitable for use in wet and dry environments, or where swarf and debris cause problems.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
The largest hole size available in COBAmat, this matting is ideally suited to trapping swarf and larger debris particles.
Commonly used in areas such as machine shops with lathes, assembly/finishing areas where offcuts and debris may be present.
22 mm x 22 mm hole size.
An ideal choice for longer production lines, or for covering mezzanine floors.
Available in four vibrant colours and four weave (hole) sizes to suit the application.
Vinyl strips are interwoven, rather than welded, for better flexibility and lower risk of breaking.
Cross-ribbed grip to reduce slipping.
Fully reversible for added longevity.
Suitable for use in wet and dry environments, or where swarf and debris cause problems.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
The largest hole size available in COBAmat, this matting is ideally suited to trapping swarf and larger debris particles.
Commonly used in areas such as machine shops with lathes, assembly/finishing areas where offcuts and debris may be present.
22 mm x 22 mm hole size.
Applications
General industrial
Engineering
Machine tool areas where swarf prevalent
Engineering
Machine tool areas where swarf prevalent
Specifications
Attribute | Value |
---|---|
Type | Mat |
Material | PVC |
Self-Adhesive | No |
Surface Type | Holes |
Range | COBAmat Standard |
Quantity Per Package | 1 |
Colour | Black |
Product Format | Roll |
Width | 0.6m |
Length | 5m |
Thickness | 12mm |
Related links
- Anti-Slip Floor Mats
- Anti-Slip Pads
- Coba Europe Black Anti-Slip PVC Mat, Holes Finish 5m x 0.9m x 12mm
- Coba Europe Red Anti-Slip PVC Mat, Holes Finish 5m x 0.6m x 12mm
- Coba Europe Blue Anti-Slip PVC Mat, Holes Finish 5m x 0.6m x 12mm
- RS PRO Black Anti-slip Tile Polymer Anti-Slip Tile, Solid Finish...
- RS PRO Yellow Anti-Slip PVC Mat 10000mm x 600mm x 14mm
- Rocol Anti-Slip Floor Mats