Microchip MCP3911A0-E/SS Analogue Front End (AFE), 2-Channel 24 bit, 125 ksps SPI, 20-Pin SSOP
- RS Stock No.:
- 145-9010
- Mfr. Part No.:
- MCP3911A0-E/SS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 134 more to save $10.72
View bulk pricing optionsSubtotal (1 tube of 67 units)*
$268.94
(exc. GST)
$295.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 67 - 67 | $4.014 | $268.94 | - |
| 134 - 603 | $3.934 | $263.58 | $10.72 |
| 670 + | $3.855 | $258.29 | $106.53 |
*price indicative
- RS Stock No.:
- 145-9010
- Mfr. Part No.:
- MCP3911A0-E/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Front End (AFE) | |
| Number of ADCs | 2 | |
| Resolution | 24 bit | |
| Sampling Rate | 125ksps | |
| Interface Type | SPI | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.5mm | |
| Height | 1.85mm | |
| Standards/Approvals | RoHS | |
| Series | MCP3911 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Front End (AFE) | ||
Number of ADCs 2 | ||
Resolution 24 bit | ||
Sampling Rate 125ksps | ||
Interface Type SPI | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.5mm | ||
Height 1.85mm | ||
Standards/Approvals RoHS | ||
Series MCP3911 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP3911 Energy Measurement ICs
Energy/Power Measurement - Microchip
- RS Stock No. 7747434
- Mfr. Part No. MCP3911A0-E/SS
Each (In a Bag of 5)
$4.014
- RS Stock No. 7747434P
- Mfr. Part No. MCP3911A0-E/SS
Each (Supplied in a Tube)
$4.014
- RS Stock No. 1772018
- Mfr. Part No. MCP3913A1-E/SS
Each (In a Pack of 2)
$7.955
- RS Stock No. 6811109
- Mfr. Part No. MCP3901A0-I/SS
Each (In a Pack of 2)
$2.525
Related links
- Microchip Analogue Front End (AFE) 125 ksps SPI, 20-Pin SSOP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE) 125 ksps SPI, 20-Pin SSOP
- Microchip Analogue Front End (AFE) 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3912A1-E/SS Analogue Front End (AFE) 125 ksps SPI, 28-Pin SSOP
- Microchip Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3913A1-E/SS Analogue Front End IC 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3903-E/SS Analogue Front End (AFE) 64 ksps Delta-Sigma, 28-Pin SSOP
- Microchip MCP3914A1T-E/MV Analogue Front End (AFE) 125 ksps Delta-Sigma Analogue-to-Digital










