Microchip MCP3911A0-E/SS Analogue Front End (AFE), 2-Channel 24 bit, 125 ksps SPI, 20-Pin SSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$20.07

(exc. GST)

$22.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 15$4.014$20.07
20 - 30$3.908$19.54
35 +$3.85$19.25

*price indicative

Packaging Options:
RS Stock No.:
774-7434
Mfr. Part No.:
MCP3911A0-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue Front End (AFE)

Number of ADCs

2

Resolution

24 bit

Sampling Rate

125ksps

Interface Type

SPI

Number of Channels

2

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

2.7V

Pin Count

20

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.85mm

Length

7.5mm

Series

MCP3911

Automotive Standard

No

COO (Country of Origin):
TH

MCP3911 Energy Measurement ICs


Energy/Power Measurement - Microchip


Each (Supplied in a Tube)
$4.014
Each (In a Pack of 2)
$7.955
Each (In a Pack of 2)
$2.525
Each
$8.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy