STMicroelectronics STEVAL-MIC005V1 Microphone Coupon Board Development Board for MP23DB02MM for MP23DB02MM
- RS Stock No.:
- 210-8294
- Mfr. Part No.:
- STEVAL-MIC005V1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.67
(exc. GST)
$54.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $49.67 |
| 5 + | $48.01 |
*price indicative
- RS Stock No.:
- 210-8294
- Mfr. Part No.:
- STEVAL-MIC005V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Development Board | |
| For Use With | MP23DB02MM | |
| Featured Device | MP23DB02MM | |
| Kit Name | Microphone Coupon Board | |
| Standards/Approvals | RoHS and WEEE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Analogue Development Kit | ||
Kit Classification Development Board | ||
For Use With MP23DB02MM | ||
Featured Device MP23DB02MM | ||
Kit Name Microphone Coupon Board | ||
Standards/Approvals RoHS and WEEE | ||
The STMicroelectronics daughterboard containing 4 digital MEMS microphones. It allows easy performance testing of ST MEMS microphones. It is possible to detach the single PCBs hosting each microphone.
122 dBSPL acoustic overload point
64 dB of SNR in low power mode
-26dBFs sensitivity
Related links
- STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board Daughter Board for X-NUCLEO-CCA02M2 for MP23DB01HP
- STMicroelectronics STEVAL-MIC003V1 Microphone Coupon Board Based on the IMP34DT05 Digital MEMS Evaluation Board for
- STMicroelectronics Microphone coupon board based on the IMP23ABSU Analogue MEMS microphone STEVAL-MIC007V1
- STMicroelectronics Microphone Coupon Board Based on the MP23ABS1 Analogue MEMS
- STMicroelectronics Microphone Coupon Board Based on the MP34DT05-A Digital MEMS Daughter Board for MP34DT05-A,
- STMicroelectronics STEVAL-CCA023V1 Demonstration Board for Low Noise Microphone Preamplifier Microphone Preamplifier
- STMicroelectronics STEVAL-CCA030V1 Development Board Development Kit
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
