STMicroelectronics STEVAL-CCA023V1 Demonstration Board for Low Noise Microphone Preamplifier Microphone Preamplifier

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.73

(exc. GST)

$56.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.73
5 +$50.03

*price indicative

RS Stock No.:
196-1737
Mfr. Part No.:
STEVAL-CCA023V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Analogue Development Kit

Analogue Function

Microphone Preamplifier

Kit Classification

Demonstration Board

For Use With

Low Noise Microphone Preamplifier

Featured Device

TS472

Kit Name

Demonstration Board for Low Noise Microphone Preamplifier

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The STEVAL-CCA023V1 demonstration board is designed as an evaluation platform for the TS472 low noise microphone preamplifier with 2.0 V bias and active low standby mode. The board supports customization of the testing conditions, allowing the gain of the TS472 device to be adjusted, or an electret microphone to be biased either externally or using the TS472 builtin 2.0 V bias voltage.

Available in flip-chip package and QFN24 4x4 mm

Low noise 2.0 V microphone bias output

ESD protection (2 kV)

40 kHz bandwidth @ -3 dB and adjustable gain

Low distortion: 0.1% typ.

Low noise: 10 nV / √ Hz typ. equivalent input noise @ F=1 kHz

2.2 V to 5.5 V single supply operation

Fully differential input/output

Fast start up time @ 0dB: 5 ms typ.

Active low standby mode function (1μA max)

Low power consumption @20 dB: 1.8 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy