APEX Microtechnology EK-SA110DP Evaluation Kit Power Amplifier Evaluation Kit for SA110DP for SA110DP
- RS Stock No.:
- 813-868
- Mfr. Part No.:
- EK-SA110DP
- Brand:
- APEX Microtechnology
Subtotal (1 unit)*
$1,430.26
(exc. GST)
$1,573.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,430.26 |
*price indicative
- RS Stock No.:
- 813-868
- Mfr. Part No.:
- EK-SA110DP
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Board | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | SA110DP | |
| Featured Device | SA110DP | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Board | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With SA110DP | ||
Featured Device SA110DP | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers a robust platform for assessing the SA110 device, featuring optimal circuit board layout and grounding for enhanced performance.
Provides a flexible prototyping area for additional circuitry integration
Equipped with a line termination of 50Ω for precise signal handling
Includes essential components for comprehensive evaluation
Supports connections via easy-access connectors at board edges
Related links
- Apex EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- Apex EK-PA75CX Evaluation Kit Power Amplifier Evaluation Kit for PA75CX for PA75CX
- Apex EK-SA310KR Evaluation Kit Power Amplifier Evaluation Kit for SA310KR for SA310KR
- Apex EK-PA93 Evaluation Kit Power Amplifier Evaluation Kit for PA93 for PA93
- Apex EK-SA160DP Evaluation Kit Power Amplifier Evaluation Kit for SA160DP for SA160DP
- Apex EK-PA94 Evaluation Kit Power Amplifier Evaluation Kit for PA94 for PA94
- Apex EK-MP111FD Evaluation Kit Power Amplifier Evaluation Kit for MP111FD for MP111FD
- Apex EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50
