APEX Microtechnology EK-PA75CX Evaluation Kit Power Amplifier Evaluation Kit for PA75CX for PA75CX
- RS Stock No.:
- 813-854
- Mfr. Part No.:
- EK-PA75CX
- Brand:
- APEX Microtechnology
Subtotal (1 unit)*
$356.37
(exc. GST)
$392.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.37 |
*price indicative
- RS Stock No.:
- 813-854
- Mfr. Part No.:
- EK-PA75CX
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Board | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA75CX | |
| Featured Device | PA75CX | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Board | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With PA75CX | ||
Featured Device PA75CX | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation board provides a platform for fast and efficient breadboarding of circuits using its versatile layout and connectivity options, facilitating ease of testing and configuration tailored to user needs.
Mounting holes allow for easy integration onto a breadboard
Standard banana jacks simplify connection for testing
Components labelled on both sides enhance probing ease
Supports various circuit configurations by omitting non-essential components
Compact design streamlines circuit assembly and troubleshooting
Related links
- Apex EK33 Evaluation Kit Power Amplifier Evaluation Kit for PA75CX
- Apex EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50
- Apex EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- Apex EK-MP118FD Evaluation Kit Power Amplifier Evaluation Kit for MP118FD for MP118FD
- Apex EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- Apex EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- Apex EK-MP400FC Evaluation Kit Power Amplifier Evaluation Kit for Power Amplifier for MP400 Power Amplifier
- Apex EK-SA50CE Evaluation Kit Power Amplifier Evaluation Kit for SA50
