APEX Microtechnology EK-SA310KR Evaluation Kit Power Amplifier Evaluation Kit for SA310KR for SA310KR

Subtotal (1 unit)*

$3,060.17

(exc. GST)

$3,366.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,060.17

*price indicative

RS Stock No.:
813-870
Mfr. Part No.:
EK-SA310KR
Brand:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Analogue Function

Power Amplifier

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

SA310KR

Featured Device

SA310KR

Kit Name

Evaluation Kit

Interface Type

Connector

COO (Country of Origin):
US
The Apex Evaluation kit offers everything necessary for efficient prototyping with a versatile 3-phase driver. It provides multiple circuit options for connecting inputs, measuring outputs, and signal conditioning tailored to specific applications.

Connects to a 3 V to 18 V digital controller via standard headers or SMA connectors

Includes coaxial measurement points for high-fidelity waveform assessments

Features optimised layouts for effective signal and power transmission

Utilises a removable 50 Ω termination resistor to ensure impedance-matched inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy