APEX Microtechnology EK-SA160DP Evaluation Kit Power Amplifier Evaluation Kit for SA160DP for SA160DP
- RS Stock No.:
- 813-869
- Mfr. Part No.:
- EK-SA160DP
- Brand:
- APEX Microtechnology
Subtotal (1 unit)*
$971.20
(exc. GST)
$1,068.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $971.20 |
*price indicative
- RS Stock No.:
- 813-869
- Mfr. Part No.:
- EK-SA160DP
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Board | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | SA160DP | |
| Featured Device | SA160DP | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Board | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With SA160DP | ||
Featured Device SA160DP | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit is designed for efficient and easy breadboarding of circuits utilising the SA60 and SA160 amplifiers, offering flexibility in circuit configurations and powerful performance capabilities.
Supports vertical and horizontal mounting with optimal heat dissipation using HS20 heat sink
Includes essential connections for power supply bypassing and protection components
Large component mounting area allows for diverse circuit setups
Configurable with optional current sense resistors for enhanced functionality
Related links
- Apex EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- Apex EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- Apex EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- Apex EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50
- Apex EK-MP118FD Evaluation Kit Power Amplifier Evaluation Kit for MP118FD for MP118FD
- Apex EK-MP108FD Evaluation Kit Power Amplifier Evaluation Kit for MP108FD for MP108FD
- Apex EK-MP400FC Evaluation Kit Power Amplifier Evaluation Kit for Power Amplifier for MP400 Power Amplifier
- Apex EK-SA50CE Evaluation Kit Power Amplifier Evaluation Kit for SA50
