MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- RS Stock No.:
- 616-986
- Mfr. Part No.:
- MIKROE-6565
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$125.82
(exc. GST)
$138.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $125.82 | - |
| 5 + | $123.31 | 1% |
*price indicative
- RS Stock No.:
- 616-986
- Mfr. Part No.:
- MIKROE-6565
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Accelerometer | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | Accel 32 Click | |
| Standards/Approvals | ISO 9001, TUV, OHSAS 18001, ISOQAR, ISO27001, UKAS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Accelerometer | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name Accel 32 Click | ||
Standards/Approvals ISO 9001, TUV, OHSAS 18001, ISOQAR, ISO27001, UKAS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Accel 32 Click is a compact add-on board for precise motion detection and monitoring applications. This board features the ADXL382-1, a wide bandwidth 3-axis MEMS accelerometer from Analog Devices. Accel 32 Click is ideal for condition-based monitoring, structural health monitoring, seismic imaging, robotics, audio and active noise cancellation, wearables, and other low-power motion detection applications.
Low noise density and low power consumption
SPI interface with up to 8MHz
FSY interrupt input for FIFO trigger mode
Click Snap feature
Related links
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 31 Click Accelerometer Sensor Add On Board for BMA580 Industrial Use
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
