RS PRO RS PRO Analogue Panel Ammeter 30 A AC, 68 mm x 68 mm, ±1.5 % Moving Iron
- RS Stock No.:
- 901-0359
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$47.18
(exc. GST)
$51.90
(inc. GST)
- RS Stock No.:
- 901-0359
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Maximum Ampere Value | 30 A | |
| Current Type | AC | |
| Cutout Height | 68 mm | |
| Cutout Width | 68 mm | |
| Meter Accuracy | ±1.5 % | |
| Moving Element | Moving Iron | |
| Depth | 36.5 mm | |
| Maximum Measurement | 60 A | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | 25 °C | |
| Standards/Approvals | BS89, DIN 43780, IEC51, VDE 0410 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Maximum Ampere Value 30 A | ||
Current Type AC | ||
Cutout Height 68 mm | ||
Cutout Width 68 mm | ||
Meter Accuracy ±1.5 % | ||
Moving Element Moving Iron | ||
Depth 36.5 mm | ||
Maximum Measurement 60 A | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature 25 °C | ||
Standards/Approvals BS89, DIN 43780, IEC51, VDE 0410 | ||
- COO (Country of Origin):
- TW
Analogue Moving Iron Ammeter
• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C
Features and Benefits
Standards
IEC51, BS89, DIN 43780, VDE 0410
Related links
- RS PRO RS PRO Analogue Panel Ammeter 10 A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 40 A AC ±1.5 %, ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 30 A AC ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron