HOBUT DIN Range Analogue Panel Ammeter 100 A AC/DC
- RS Stock No.:
- 914-5398
- Mfr. Part No.:
- D72SD5A/0-500A
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.63
(exc. GST)
$60.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.63 |
| 5 - 9 | $53.28 |
| 10 + | $51.37 |
*price indicative
- RS Stock No.:
- 914-5398
- Mfr. Part No.:
- D72SD5A/0-500A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Depth | 43mm | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | BS 89, IEC 51, ES50-2 (Max Demand Indicator)), DIN 43700 | |
| Series | DIN Range | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Depth 43mm | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals BS 89, IEC 51, ES50-2 (Max Demand Indicator)), DIN 43700 | ||
Series DIN Range | ||
- COO (Country of Origin):
- GB
CT Operated DIN Moving Iron Ammeters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Ammeters with 5A FSD movements
Compatible with Current Transformers with 5A secondaries (stock No. 313-839)
Overload rating 10x FSD for 5 seconds
Supplied with
Mounting brackets
- RS Stock No. 9145367
- Mfr. Part No. D72SD5A/0-10A
Each
$58.47
- RS Stock No. 3159509
- Mfr. Part No. PD721MCS10A/1-001
Each
$131.39
- RS Stock No. 9145382
- Mfr. Part No. D72SD5A/0-200A
Each
$16.20
- RS Stock No. 3159521
- Mfr. Part No. PD721MCS75MV/2-001 -100A
Each
$124.58
Related links
- HOBUT DIN Range Analogue Panel Ammeter 100 A AC/DC
- HOBUT DIN Range Analogue Panel Ammeter AC/DC
- HOBUT Analogue Panel Ammeter 100 A AC/DC
- HOBUT D72SD Analogue Panel Ammeter 100 A AC Class 1.5 Moving Iron
- HOBUT Meter Scale (0/500A) for 500/5A CT For Use With Ammeter
- HOBUT D72SD Analogue Panel Ammeter AC Class 1.5 Moving Iron
- HOBUT 0/500A Meter Scale for 500/5A CT
- HOBUT D72SD Analogue Panel Ammeter 5 A AC Class 1.5 Moving Iron












