Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
- RS Stock No.:
- 886-2023
- Mfr. Part No.:
- PQ94-I12L2N1CAW0ST
- Brand:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$55.45
(exc. GST)
$61.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $55.45 | - |
| 5 - 9 | $54.79 | 1% |
| 10 + | $53.79 | 2% |
*price indicative
- RS Stock No.:
- 886-2023
- Mfr. Part No.:
- PQ94-I12L2N1CAW0ST
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Depth | 54mm | |
| Maximum Operating Temperature | 55°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC51/DINEN60051, UL 94 V-0, VDE 0110, IEC 529, DIN IEC 61554, DIN 43807, IEC 61010, VDE/VDI 3540, IS:1248, DIN 40050, DIN 43701, CE (2004/108/EC, 2006/95/EC, 93/68/EEC)), DIN 43802, DIN 46200/46282, VDE 0410, IEC 1010 | |
| Series | Sigma | |
| Maximum Measurement | 1000 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Depth 54mm | ||
Maximum Operating Temperature 55°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC51/DINEN60051, UL 94 V-0, VDE 0110, IEC 529, DIN IEC 61554, DIN 43807, IEC 61010, VDE/VDI 3540, IS:1248, DIN 40050, DIN 43701, CE (2004/108/EC, 2006/95/EC, 93/68/EEC)), DIN 43802, DIN 46200/46282, VDE 0410, IEC 1010 | ||
Series Sigma | ||
Maximum Measurement 1000 V | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DS Panel Meter
These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.
Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel
Sifam Tinsley Moving Coil Panel Meters
- RS Stock No. 8862039
- Mfr. Part No. PQ94-I20L2N1CAW0ST
Each
$55.76
- RS Stock No. 8861967
- Mfr. Part No. PQ44-I16L2N1CAW0ST
Each
$54.12
- RS Stock No. 8862014
- Mfr. Part No. PQ74-V0FL2N1CAW0ST
Each
$54.12
- RS Stock No. 8861840
- Mfr. Part No. EQ44-I2022N1CAW0ST
Each
$30.51
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron










