Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC Moving Coil
- RS Stock No.:
- 886-2005
- Mfr. Part No.:
- PQ74-I42S2N1CAW0ST
- Brand:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.44
(exc. GST)
$59.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.44 |
| 5 - 9 | $53.77 |
| 10 + | $52.79 |
*price indicative
- RS Stock No.:
- 886-2005
- Mfr. Part No.:
- PQ74-I42S2N1CAW0ST
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | DIN 46200, DIN EN 60051, IEC 529, DIN 43802, UL 94 V-0, 2006/95/EC, CE 2004/108/EC, VDE 0110, DIN 43701, DIN 43807, DIN 40050, DIN IEC 61554, DIN 46282, IS:1248, VDE 0410, IEC 1010, VDE/VDI 3540, IEC51, 93/68/EEC, IEC 61010 | |
| Maximum Measurement | 1000 V | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals DIN 46200, DIN EN 60051, IEC 529, DIN 43802, UL 94 V-0, 2006/95/EC, CE 2004/108/EC, VDE 0110, DIN 43701, DIN 43807, DIN 40050, DIN IEC 61554, DIN 46282, IS:1248, VDE 0410, IEC 1010, VDE/VDI 3540, IEC51, 93/68/EEC, IEC 61010 | ||
Maximum Measurement 1000 V | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DS Panel Meter
These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.
Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel
Sifam Tinsley Moving Coil Panel Meters
- RS Stock No. 8862033
- Mfr. Part No. PQ94-I42S2N1CAW0ST
Each
$54.12
- RS Stock No. 8861979
- Mfr. Part No. PQ44-I20L2N1CAW0ST
Each
$58.37
- RS Stock No. 8862001
- Mfr. Part No. PQ74-I20L2N1CAW0ST
Each
$53.12
- RS Stock No. 8861967
- Mfr. Part No. PQ44-I16L2N1CAW0ST
Each
$54.12
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 0.5 % Moving Iron











