HOBUT Analogue Panel Ammeter 100 A AC/DC
- RS Stock No.:
- 381-0939
- Mfr. Part No.:
- PD72MIS5A2/2-001 0/1000/2000A
- Brand:
- HOBUT
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$77.27
(exc. GST)
$85.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $77.27 | - |
| 5 - 9 | $75.35 | $9.60 |
| 10 + | $73.34 | $39.30 |
*price indicative
- RS Stock No.:
- 381-0939
- Mfr. Part No.:
- PD72MIS5A2/2-001 0/1000/2000A
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC/DC | |
| Maximum Operating Temperature | 40°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN 43802, UL94V1, IEC 51, UL94V0, BS 89, IP54, DIN 43700, IP52, ES50-2 | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC/DC | ||
Maximum Operating Temperature 40°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN 43802, UL94V1, IEC 51, UL94V0, BS 89, IP54, DIN 43700, IP52, ES50-2 | ||
- COO (Country of Origin):
- GB
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Note
Ammeter overload is twice current rating - shown within (brackets) in scale range .
Supplied with
mounting brackets
Related links
- HOBUT Analogue Panel Ammeter 800 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 120 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 400 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 600 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 240 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 300 A AC, 72 mm x 72 mm Moving Iron
