HOBUT Analogue Panel Ammeter 400 A AC, 72 mm x 72 mm Moving Iron
- RS Stock No.:
- 287-2122
- Mfr. Part No.:
- PD72MIS5A2/2-001 0/200/400A
- Brand:
- HOBUT
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$74.44
(exc. GST)
$81.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $74.44 | - |
| 5 - 9 | $73.13 | 1% |
| 10 + | $71.27 | 4% |
*price indicative
- RS Stock No.:
- 287-2122
- Mfr. Part No.:
- PD72MIS5A2/2-001 0/200/400A
- Brand:
- HOBUT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Depth | 30.5mm | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Ampere Value | 400 A | |
| Standards/Approvals | BS 89 IEC 51, UL 94 V-0 | |
| Maximum Measurement | 400 A | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Depth 30.5mm | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Ampere Value 400 A | ||
Standards/Approvals BS 89 IEC 51, UL 94 V-0 | ||
Maximum Measurement 400 A | ||
- COO (Country of Origin):
- GB
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Note
Ammeter overload is twice current rating - shown within (brackets) in scale range .
Supplied with
mounting brackets
- RS Stock No. 2872166
- Mfr. Part No. PD72MIS5A2/2-001 0/500/1000A
Each
$69.40
- RS Stock No. 2872037
- Mfr. Part No. PD72MIS5A2/2-001 0/5/10A
Each
$75.95
- RS Stock No. 2872116
- Mfr. Part No. PD72MIS5A2/2-001 0/150/300A
Each
$75.50
- RS Stock No. 2872150
- Mfr. Part No. PD72MIS5A2/2-001 0/400/800A
Each
$71.78
Related links
- HOBUT Analogue Panel Ammeter 800 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 120 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 600 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 240 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 160 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm Moving Iron
- HOBUT Analogue Panel Ammeter 300 A AC, 72 mm x 72 mm Moving Iron










