HOBUT Analogue Panel Ammeter 300 A AC, 72 mm x 72 mm Moving Iron

Get a bulk buy discount

Add 5 more to save $4.75

View bulk pricing options

Subtotal (1 unit)*

$75.50

(exc. GST)

$83.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$75.50-
5 - 9$74.55$4.75
10 +$73.21$22.90

*price indicative

RS Stock No.:
287-2116
Mfr. Part No.:
PD72MIS5A2/2-001 0/150/300A
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Analogue Panel Ammeter

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

30.5mm

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-25°C

Maximum Ampere Value

300 A

Standards/Approvals

UL 94 V-0, BS 89 IEC 51

Maximum Measurement

300 A

COO (Country of Origin):
GB

AC Moving Iron Current and Voltage Meters


A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.

Panel Meter with integrated, horizontal 90° scale

Accuracy class 1.5 to BS89 IEC51

Scaled up to 40A direct connected

Flame retardant case to UL94V0

Protection Class IP52 (front of panel)

Fixing via single hole using ’U’ clamp (anti-rotation pin supplied), or 4-point M3

Note

Ammeter overload is twice current rating - shown within (brackets) in scale range .

Supplied with

mounting brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy