HOBUT Analogue Panel Ammeter 0/400/800A For 400/5A CT AC, 72mm x 72mm Moving Iron
- RS Stock No.:
- 287-2150
- Mfr. Part No.:
- PD72MIS5A2/2-001 0/400/800A
- Brand:
- HOBUT
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.41
(exc. GST)
$75.25
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $68.41 |
5 - 9 | $67.21 |
10 + | $65.98 |
- RS Stock No.:
- 287-2150
- Mfr. Part No.:
- PD72MIS5A2/2-001 0/400/800A
- Brand:
- HOBUT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Note
Ammeter overload is twice current rating - shown within (brackets) in scale range .
Supplied with
mounting brackets
Specifications
Attribute | Value |
---|---|
Maximum Value | 0/400/800A For 400/5A CT |
Current Type | AC |
Moving Element | Moving Iron |
Cutout Height | 72mm |
Cutout Width | 72mm |
Depth | 30.5mm |
Meter Accuracy | Class 1.5 |
Minimum Temperature | -25°C |
Maximum Temperature | +40°C |
Measurement Range | 0/400/800A For 400/5A CT |
Related links
- HOBUT Analogue Panel Ammeter 0/300/600A For 300/5A CT AC, 72mm x...
- HOBUT Analogue Panel Ammeter 0/150/300A For 150/5A CT AC, 72mm x...
- HOBUT Analogue Panel Ammeter 0/200/400A For 200/5A CT AC, 72mm x...
- HOBUT Analogue Panel Ammeter 0/60/120A For 60/5A CT AC, 72mm x...
- HOBUT Analogue Panel Ammeter 0/500/100A For 500/5A CT AC, 72mm x...
- HOBUT Analogue Panel Ammeter 0/120/240A For 120/5A CT AC, 72mm x...
- HOBUT Analogue Panel Ammeter 0/80/160A For 80/5A CT AC, 72mm x...
- HOBUT PD72SD Analogue Panel Ammeter 0/1000/2000A For 1000/5A CT...