Socomec 192B Analogue Panel Ammeter 40 A AC, 48 mm x 48 mm

Subtotal (1 unit)*

$181.99

(exc. GST)

$200.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.99

*price indicative

RS Stock No.:
253-3613
Mfr. Part No.:
192B2204
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

48mm

Cutout Width

48mm

Maximum Ampere Value

40 A

Standards/Approvals

RoHS

Series

192B

COO (Country of Origin):
FR
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.

90° pointer deflection

45/65 Hz operating frequency

  • RS Stock No. 2210171
  • Mfr. Part No. 192B1201
Each
$181.99
  • RS Stock No. 2210169
  • Mfr. Part No. 192B1200
Each
$207.44
  • RS Stock No. 2210178
  • Mfr. Part No. 192B2200
Each
$197.08
  • RS Stock No. 2210173
  • Mfr. Part No. 192B1203
Each
$207.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy