Socomec 192B Analogue Panel Ammeter 5 A AC, 48 mm x 48 mm

Subtotal (1 unit)*

$207.44

(exc. GST)

$228.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.44

*price indicative

RS Stock No.:
221-0169
Mfr. Part No.:
192B1200
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

48mm

Cutout Width

48mm

Maximum Ampere Value

5 A

Standards/Approvals

NF C 42-010, IEC 60051-1, BS 5448, BS 89, VDE 0410, NF EN 60051-1, DIN 43780, IEC 60414

Series

192B

COO (Country of Origin):
ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 5 A.

Pointer deflection 90°

Operating frequency 45/65 Hz

Screw mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy