Socomec 192B Analogue Panel Ammeter 15 A AC, 48 mm x 48 mm
- RS Stock No.:
- 253-3612
- Mfr. Part No.:
- 192B2202
- Brand:
- Socomec
Subtotal (1 unit)*
$201.01
(exc. GST)
$221.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.01 |
*price indicative
- RS Stock No.:
- 253-3612
- Mfr. Part No.:
- 192B2202
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Ampere Value | 15 A | |
| Standards/Approvals | RoHS | |
| Series | 192B | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Ampere Value 15 A | ||
Standards/Approvals RoHS | ||
Series 192B | ||
- COO (Country of Origin):
- FR
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
- RS Stock No. 2210179
- Mfr. Part No. 192B2203
Each
$187.23
- RS Stock No. 2533637
- Mfr. Part No. 192E2231
Each
$263.88
- RS Stock No. 2533614
- Mfr. Part No. 192B3306
Each
$123.44
- RS Stock No. 2210165
- Mfr. Part No. 192A4406
Each
$136.07
Related links
- Socomec 192B Analogue Panel Ammeter 5 A AC, 48 mm x 48 mm
- Socomec 192B Analogue Panel Ammeter 10 A AC, 48 mm x 48 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 48 mm x 48 mm
- Socomec 192B Analogue Panel Ammeter 60 A AC, 48 mm x 48 mm
- Socomec 192B Analogue Panel Ammeter 40 A AC, 48 mm x 48 mm
- Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192A Analogue Panel Ammeter 15 A AC, 48 mm x 48 mm
- Socomec 192B Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm












