Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- RS Stock No.:
- 253-3611
- Mfr. Part No.:
- 192B1302
- Brand:
- Socomec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-3611
- Mfr. Part No.:
- 192B1302
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Series | 192B | |
| Product Type | Analogue Panel Ammeter | |
| Maximum Ampere Value | 15 A | |
| Current Type | AC | |
| Cutout Height | 72 mm | |
| Cutout Width | 72 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Series 192B | ||
Product Type Analogue Panel Ammeter | ||
Maximum Ampere Value 15 A | ||
Current Type AC | ||
Cutout Height 72 mm | ||
Cutout Width 72 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Direct connection
Related links
- Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 125 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
