Socomec 192A Analogue Panel Ammeter 25 A AC, 48 mm x 48 mm
- RS Stock No.:
- 253-3604
- Mfr. Part No.:
- 192A2203
- Brand:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-3604
- Mfr. Part No.:
- 192A2203
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Ampere Value | 25 A | |
| Standards/Approvals | RoHS | |
| Series | 192A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Ampere Value 25 A | ||
Standards/Approvals RoHS | ||
Series 192A | ||
- COO (Country of Origin):
- FR
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192A Analogue Panel Ammeter 25 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 60 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 10 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 200 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 20 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 5 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 500 A AC, 48 mm x 48 mm
- Socomec 192A Analogue Panel Ammeter 15 A AC, 48 mm x 48 mm
