Socomec 192A Analogue Panel Ammeter 200 A AC, 48 mm x 48 mm

Subtotal (1 unit)*

$201.01

(exc. GST)

$221.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.01

*price indicative

RS Stock No.:
253-3605
Mfr. Part No.:
192A2220
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Panel Ammeter

Current Type

AC

Cutout Height

48mm

Cutout Width

48mm

Maximum Ampere Value

200 A

Standards/Approvals

RoHS

Series

192A

COO (Country of Origin):
FR
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.

90° pointer deflection

45/65 Hz operating frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy