Murata ACA-20PC Digital Ammeter 100 A AC, 22.4 mm x 35.1 mm, ±0.15 % FS
- RS Stock No.:
- 230-7885
- Mfr. Part No.:
- ACA-20PC-2-AC1-RL-C
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.07
(exc. GST)
$139.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $127.07 |
| 3 + | $123.90 |
*price indicative
- RS Stock No.:
- 230-7885
- Mfr. Part No.:
- ACA-20PC-2-AC1-RL-C
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Digital Ammeter | |
| Current Type | AC | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Meter Accuracy | ±0.15 % FS | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | UL/CSA recognised, UL/cUL/IEC/61010-1 | |
| Maximum Measurement | 100 A | |
| Series | ACA-20PC | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Ammeter | ||
Current Type AC | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Meter Accuracy ±0.15 % FS | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals UL/CSA recognised, UL/cUL/IEC/61010-1 | ||
Maximum Measurement 100 A | ||
Series ACA-20PC | ||
RoHS Status: Exempt
The Murata ACA-20PC series digital panel meter has a LED display. Power supply type AC powered and power supply is 85V to 264V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Safety Approval UL/cUL/IEC/61010-1
Humidity 0% to 95%
Related links
- Murata ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 50 A AC ±0.15 %
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 % FS
- Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC ±0.15 %
