Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- RS Stock No.:
- 230-7888
- Mfr. Part No.:
- ACA-20PC-4-AC1-RL-C
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$169.61
(exc. GST)
$186.57
(inc. GST)
- RS Stock No.:
- 230-7888
- Mfr. Part No.:
- ACA-20PC-4-AC1-RL-C
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Digital Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | UL/cUL/IEC/61010-1 | |
| Series | ACA-20PC | |
| Maximum Measurement | 100 A | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Panel Ammeter | ||
Current Type AC | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals UL/cUL/IEC/61010-1 | ||
Series ACA-20PC | ||
Maximum Measurement 100 A | ||
RoHS Status: Exempt
The Murata ACA-20PC series digital panel meter has a LED display. Power supply type AC powered and power supply is 85V to 264V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Safety Approval UL/cUL/IEC/61010-1
Humidity 0% to 95%
Related links
- Murata ACA-20PC Digital Panel Ammeter 100 A AC, 22.4 mm x 35.1 mm
- Murata ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 50 A AC ±0.15 %
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC 0.15 %

