Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC, 21.29 mm x 33.93 mm, ±0.15 %
- RS Stock No.:
- 810-3312
- Mfr. Part No.:
- DCA5-20PC-2-DC4-RL-C
- Brand:
- Murata Power Solutions
Subtotal (1 unit)*
$118.18
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.18 |
*price indicative
- RS Stock No.:
- 810-3312
- Mfr. Part No.:
- DCA5-20PC-2-DC4-RL-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Ammeter | |
| Current Type | DC | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 25.4mm | |
| Meter Accuracy | ±0.15 % | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 2000 A | |
| Standards/Approvals | RoHS | |
| Maximum Measurement | 2000 A | |
| Series | DCA5-20PC | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Ammeter | ||
Current Type DC | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 25.4mm | ||
Meter Accuracy ±0.15 % | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 2000 A | ||
Standards/Approvals RoHS | ||
Maximum Measurement 2000 A | ||
Series DCA5-20PC | ||
- COO (Country of Origin):
- CN
DCA5-20PC - Subminiature DC Ammeter with LED Display and mV Input for external Shunt
The DCA5-20PC Series dc ammeters are specifically designed to display the output of all popular 50mV and 100mV dc-shunts. 25 input ranges provide for precision measurement of dc currents from 1.000A to 2000A. With the exception of an external shunt, the unit is 100% self-contained, no calibration or user-supplied components are required.
Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the Low-Power Red version
Scales and displays the output of 5A to 2000A, 50mV and 100mV shunts
50mV shunts also available (e.g stock-no. 810-3267)
Factory calibrated to ±0.1% accuracy
Wide power supply inputs with a range from 5 to 40V dc (non-isolated) or 8-36V dc (isolated)
Reverse-polarity protection
Completely self-contained, no additional components required
Small package size: 35.1 x 22.4 x 25.4 mm
Screw-style terminal blocks
Use for digital upgrade for analogue meters
Murata Power Solutions Series
Related links
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 % FS
- Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC 0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 1999 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 0.2 A DC ±0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 500 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC 0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 % FS
