Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC, 0.838 in x 1.336 in, ±0.15 % FS Current Transformer
- RS Stock No.:
- 374-4630
- Mfr. Part No.:
- ACA-20PC-2-DC1-RL-C
- Brand:
- Murata Power Solutions
Subtotal (1 unit)*
$133.80
(exc. GST)
$147.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 23 April 2027
- Plus 24 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.80 |
*price indicative
- RS Stock No.:
- 374-4630
- Mfr. Part No.:
- ACA-20PC-2-DC1-RL-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Ammeter | |
| Current Type | AC/DC | |
| Moving Element | Current Transformer | |
| Cutout Height | 0.838in | |
| Cutout Width | 1.336in | |
| Depth | 2in | |
| Meter Accuracy | ±0.15 % FS | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 100 A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | UL/cUL/IEC/61010-1 | |
| Maximum Measurement | 100 A | |
| Series | ACA-20PC | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Ammeter | ||
Current Type AC/DC | ||
Moving Element Current Transformer | ||
Cutout Height 0.838in | ||
Cutout Width 1.336in | ||
Depth 2in | ||
Meter Accuracy ±0.15 % FS | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 100 A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals UL/cUL/IEC/61010-1 | ||
Maximum Measurement 100 A | ||
Series ACA-20PC | ||
9.4mm, 3.5 Digit AC Ammeter
Built-in current transformer for direct measurement
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)
LED 0 to 100 Amp, AC Measurement
All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.
Related links
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions ACA-20PC Digital Ammeter 50 A AC ±0.15 %
- Murata ACA-20PC Digital Ammeter 100 A AC ±0.15 % FS
- Murata Power Solutions DCA-20PC Digital Ammeter 0.2 A DC ±0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 500 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC 0.15 %
