Socomec 192C Analogue Panel Ammeter 250 A AC, 96 mm x 96 mm
- RS Stock No.:
- 221-0204
- Mfr. Part No.:
- 192C4408
- Brand:
- Socomec
Subtotal (1 unit)*
$185.85
(exc. GST)
$204.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.85 |
*price indicative
- RS Stock No.:
- 221-0204
- Mfr. Part No.:
- 192C4408
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 250 A | |
| Standards/Approvals | IEC 60414, BS 5448, BS 89, IEC 60051-1, DIN 43780, VDE 0410, NF EN 60051-1, NF C 42-010 | |
| Series | 192C | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 250 A | ||
Standards/Approvals IEC 60414, BS 5448, BS 89, IEC 60051-1, DIN 43780, VDE 0410, NF EN 60051-1, NF C 42-010 | ||
Series 192C | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 250 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
- RS Stock No. 2533623
- Mfr. Part No. 192C4406
Each
$171.08
- RS Stock No. 2533624
- Mfr. Part No. 192C4407
Each
$180.07
- RS Stock No. 2210194
- Mfr. Part No. 192B4425
Each
$125.81
- RS Stock No. 2210223
- Mfr. Part No. 192D4404
Each
$176.55
Related links
- Socomec 192C Analogue Panel Ammeter 125 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 1 kA AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm












