Socomec 192C Analogue Panel Ammeter 1 kA AC, 96 mm x 96 mm
- RS Stock No.:
- 221-0205
- Mfr. Part No.:
- 192C4411
- Brand:
- Socomec
Subtotal (1 unit)*
$180.42
(exc. GST)
$198.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.42 |
*price indicative
- RS Stock No.:
- 221-0205
- Mfr. Part No.:
- 192C4411
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 96mm | |
| Cutout Width | 96mm | |
| Maximum Ampere Value | 1 kA | |
| Standards/Approvals | IEC 60414, VDE 0410, IEC 60051-1, NF C 42-010, DIN 43780, BS 89, BS 5448, NF EN 60051-1 | |
| Series | 192C | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 96mm | ||
Cutout Width 96mm | ||
Maximum Ampere Value 1 kA | ||
Standards/Approvals IEC 60414, VDE 0410, IEC 60051-1, NF C 42-010, DIN 43780, BS 89, BS 5448, NF EN 60051-1 | ||
Series 192C | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 1000 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192C Analogue Panel Ammeter 125 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 100 A AC, 96 mm x 96 mm
- Socomec 192A Analogue Panel Ammeter 2 kA AC, 96 mm x 96 mm
- Socomec 192C Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
