Socomec 192C Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- RS Stock No.:
- 221-0198
- Mfr. Part No.:
- 192C1304
- Brand:
- Socomec
Subtotal (1 unit)*
$193.98
(exc. GST)
$213.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.98 |
*price indicative
- RS Stock No.:
- 221-0198
- Mfr. Part No.:
- 192C1304
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 40 A | |
| Standards/Approvals | NF C 42-010, VDE 0410, IEC 60051-1, DIN 43780, BS 89, IEC 60414, BS 5448, NF EN 60051-1 | |
| Series | 192C | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 40 A | ||
Standards/Approvals NF C 42-010, VDE 0410, IEC 60051-1, DIN 43780, BS 89, IEC 60414, BS 5448, NF EN 60051-1 | ||
Series 192C | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 40 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
- RS Stock No. 2210199
- Mfr. Part No. 192C3304
Each
$185.85
- RS Stock No. 2210201
- Mfr. Part No. 192C3307
Each
$185.85
- RS Stock No. 2210208
- Mfr. Part No. 192D1304
Each
$193.98
- RS Stock No. 2210213
- Mfr. Part No. 192D3304
Each
$171.65
Related links
- Socomec 192C Analogue Panel Ammeter 40 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 800 A AC, 72 mm x 72 mm
- Socomec 192C Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm










