- RS Stock No.:
- 851-2227
- Mfr. Part No.:
- LGU2G121MELZ
- Brand:
- Nichicon
146 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.75
(exc. GST)
$6.33
(inc. GST)
Units | Per unit |
1 - 99 | $5.75 |
100 - 499 | $5.45 |
500 - 999 | $5.18 |
1000 - 4999 | $4.92 |
5000 + | $4.68 |
- RS Stock No.:
- 851-2227
- Mfr. Part No.:
- LGU2G121MELZ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 750mA |
Leakage Current | 0.65 mA |
Tolerance | ±20% |
Series | GU |
Related links
- IDC Tools
- Connector Wrenches
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Nichicon 120μF Electrolytic Capacitor 400V dc, Through Hole - UPZ2G121MHD6
- Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J121MDD
- Nichicon 120μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C121MED
- Nichicon 120μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E121MED