- RS Stock No.:
- 173-3101
- Mfr. Part No.:
- UPW1C121MED
- Brand:
- Nichicon
Available for back order.
Price (ex. GST) Each (In a Bag of 200)
$0.16
(exc. GST)
$0.18
(inc. GST)
Units | Per unit | Per Bag* |
200 + | $0.16 | $32.00 |
*price indicative |
- RS Stock No.:
- 173-3101
- Mfr. Part No.:
- UPW1C121MED
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 290mA |
Series | PW |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Power Cord, 2m
- Nichicon 120μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G121MELZ
- Nichicon 120μF Electrolytic Capacitor 400V dc, Through Hole - UPZ2G121MHD6
- Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J121MDD
- Nichicon 120μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E121MED