- RS Stock No.:
- 173-3096
- Mfr. Part No.:
- UPW0J121MDD
- Brand:
- Nichicon
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.194
(exc. GST)
$0.213
(inc. GST)
Units | Per unit | Per Bag* |
200 + | $0.194 | $38.80 |
*price indicative |
- RS Stock No.:
- 173-3096
- Mfr. Part No.:
- UPW0J121MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | PW |
Ripple Current | 200mA |
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 120μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 330μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J331MED
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 120μF Surface Mount Polymer Capacitor, 10V dc
- Nippon Chemi-Con 1000μF Electrolytic Capacitor 6.3V dc, Through...
- Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through...