- RS Stock No.:
- 851-5484
- Mfr. Part No.:
- UPZ2G121MHD6
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$6.69
(exc. GST)
$7.36
(inc. GST)
Units | Per unit |
1 - 99 | $6.69 |
100 - 199 | $6.61 |
200 - 499 | $6.33 |
500 + | $6.10 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 851-5484
- Mfr. Part No.:
- UPZ2G121MHD6
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon PZ Series Capacitors
Nichicon PZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PZ series is highly reliable with a lifetime rating of up to 2000 hours.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
High ripple current
Long life up to 2000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Leakage Current | 2020 μA |
Series | PZ |
Tolerance | ±20% |
Ripple Current | 670mArms |
Related links
- Cable Knives
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nichicon 120μF Electrolytic Capacitor 400V dc, Through Hole - LGU2G121MELZ
- Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J121MDD
- Nichicon 120μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C121MED
- Nichicon 120μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E121MED