- RS Stock No.:
- 839-4448
- Mfr. Part No.:
- 860160472002
- Brand:
- Wurth Elektronik
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.231
(exc. GST)
$0.254
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.231 | $5.775 |
125 - 225 | $0.225 | $5.625 |
250 - 475 | $0.22 | $5.50 |
500 - 2475 | $0.214 | $5.35 |
2500 + | $0.209 | $5.225 |
*price indicative |
- RS Stock No.:
- 839-4448
- Mfr. Part No.:
- 860160472002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 2mm |
Leakage Current | 3.75 μA |
Ripple Current | 120mA |
Series | WCAP-ATLL |
Tolerance | ±20% |
Dissipation Factor | 14 |
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc...