- RS Stock No.:
- 839-9386
- Mfr. Part No.:
- 860160672010
- Brand:
- Wurth Elektronik
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.267
(exc. GST)
$0.294
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.267 | $6.675 |
125 - 225 | $0.259 | $6.475 |
250 - 475 | $0.252 | $6.30 |
500 - 2475 | $0.245 | $6.125 |
2500 + | $0.238 | $5.95 |
*price indicative |
- RS Stock No.:
- 839-9386
- Mfr. Part No.:
- 860160672010
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 2mm |
Series | WCAP-ATLL |
Tolerance | ±20% |
Leakage Current | 7.5 μA |
Ripple Current | 150mA |
Dissipation Factor | 10 |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc...