- RS Stock No.:
- 839-1733
- Mfr. Part No.:
- 865080340002
- Brand:
- Wurth Elektronik
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.292
(exc. GST)
$0.321
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.292 | $7.30 |
125 - 225 | $0.283 | $7.075 |
250 - 475 | $0.275 | $6.875 |
500 - 2475 | $0.266 | $6.65 |
2500 + | $0.259 | $6.475 |
*price indicative |
- RS Stock No.:
- 839-1733
- Mfr. Part No.:
- 865080340002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.35mm |
Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1mm |
Lifetime | 2000h |
Series | WCAP-ASLI |
Leakage Current | 3 μA |
Polarised | Polar |
Ripple Current | 85mA |
Tolerance | ±20% |
Dissipation Factor | 16 |
Related links
- Draw Wires & Fish Tapes
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc...