- RS Stock No.:
- 839-2041
- Mfr. Part No.:
- 865080542005
- Brand:
- Wurth Elektronik
575 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.324
(exc. GST)
$0.356
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.324 | $8.10 |
125 - 225 | $0.319 | $7.975 |
250 - 475 | $0.306 | $7.65 |
500 - 2475 | $0.294 | $7.35 |
2500 + | $0.286 | $7.15 |
*price indicative |
- RS Stock No.:
- 839-2041
- Mfr. Part No.:
- 865080542005
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.35mm |
Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.4mm |
Lifetime | 2000h |
Ripple Current | 140mA |
Tolerance | ±20% |
Polarised | Polar |
Series | WCAP-ASLI |
Leakage Current | 5.25 μA |
Dissipation Factor | 14 |
Related links
- Connector Wrenches
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc...