- RS Stock No.:
- 163-7665
- Mfr. Part No.:
- 860080773002
- Brand:
- Wurth Elektronik
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1500)
$0.14
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Box* |
1500 - 6000 | $0.14 | $210.00 |
7500 + | $0.126 | $189.00 |
*price indicative |
- RS Stock No.:
- 163-7665
- Mfr. Part No.:
- 860080773002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Leakage Current | 9.45 μA |
Tolerance | ±20% |
Series | WCAP-ATLI |
Ripple Current | 168mA |
Dissipation Factor | 8 |
Related links
- IDC Tools
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 16V dc...
- Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 50V dc...