EPCOS 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43547A9107M060

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$9.99

(exc. GST)

$10.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 287 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$9.99
10 - 24$9.83
25 - 49$9.43
50 - 129$9.07
130 +$8.83

*price indicative

Packaging Options:
RS Stock No.:
838-5025
Mfr. Part No.:
B43547A9107M060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

>175000h

Tolerance

±20%

Ripple Current

2.06A

Series

B43547

Equivalent Series Resistance

520mΩ

B43547 Series Compact Aluminium Electrolytic Snap-in Capacitors


B43547 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43547 series compact aluminium electrolytic snap-in capacitors have a very long useful life, an outstanding ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43547 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links