- RS Stock No.:
- 209-8700
- Mfr. Part No.:
- B43642A9687M000
- Brand:
- EPCOS
139 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.27
(exc. GST)
$24.50
(inc. GST)
Units | Per unit |
1 - 19 | $22.27 |
20 - 39 | $21.73 |
40 + | $21.39 |
- RS Stock No.:
- 209-8700
- Mfr. Part No.:
- B43642A9687M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The EPCOS Capacitor Aluminium Snap In 680uF with 400V.PVC STD 6.3mm Terminal.
High reliability
Very high ripple current capability
Extremely high CV product, very compact
Very high ripple current capability
Extremely high CV product, very compact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 50mm |
Length | 50mm |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...
- Epcos 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...