Rubycon 470 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$386.00

(exc. GST)

$425.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Box*
Saving
1000 - 1000$0.386$386.00-
2000 - 3000$0.376$376.002%
4000 +$0.37$370.004%

*price indicative

RS Stock No.:
172-6257
Mfr. Part No.:
35YXJ470M10X16
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

470μF

Product Type

Capacitor

Voltage

35V dc

Construction

Cylindrical Can

Mount Type

Radial, Through Hole

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

1.2A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Width

10mm

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

3μA

Automotive Standard

No

Series

YXJ

Dissipation Factor

12%

COO (Country of Origin):
JP

YXJ Series


  • RS Stock No. 7497202P
  • Mfr. Part No. 35YXJ470M10X16
Each (Supplied in a Bag)
$1.09
Each (In a Pack of 5)
$1.09
  • RS Stock No. 1726238
  • Mfr. Part No. 35ZLH470MEFC10X16
Each (In a Box of 1000)
$0.371
  • RS Stock No. 7037557P
  • Mfr. Part No. 35ZLH470MEFC10X16
Each (Supplied in a Bag)
$0.806

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy