- RS Stock No.:
- 170-1158
- Brand:
- RS PRO
11000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.172 | $172.00 |
2000 - 3000 | $0.168 | $168.00 |
4000 + | $0.165 | $165.00 |
*price indicative |
- RS Stock No.:
- 170-1158
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Ripple Current | 490mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Series | RS |
Polarised | Polar |
Dissipation Factor | 20% |
Related links
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc Through Hole