- RS Stock No.:
- 749-7202
- Mfr. Part No.:
- 35YXJ470M10X16
- Brand:
- Rubycon
100 In AU stock for next working day delivery
55 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $5.13
You pay
$0.872
(exc. GST)
$0.959
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $0.872 | $4.36 |
250 - 495 | $0.856 | $4.28 |
500 + | $0.84 | $4.20 |
*price indicative |
- RS Stock No.:
- 749-7202
- Mfr. Part No.:
- 35YXJ470M10X16
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
YXJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 1.21A |
Tolerance | ±20% |
Series | YXJ |
Related links
- Rubycon 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...