CHEMI-CON 2200 μF Capacitor 10V dc, Through Hole - EKY-100ELL222MJ30S Radial Lead
- RS Stock No.:
- 374-792
- Mfr. Part No.:
- EKY-100ELL222MJ30S
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.49 | $7.45 |
| 25 - 45 | $1.472 | $7.36 |
| 50 - 95 | $1.442 | $7.21 |
| 100 + | $1.412 | $7.06 |
*price indicative
- RS Stock No.:
- 374-792
- Mfr. Part No.:
- EKY-100ELL222MJ30S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | KY | |
| Equivalent Series Resistance ESR | 0.12Ω | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series KY | ||
Equivalent Series Resistance ESR 0.12Ω | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 2200 μF Capacitor 25V dc, Through Hole - EKY-250ELL222MK35S Radial Lead
- CHEMI-CON 6800 μF Capacitor 10V dc, Through Hole - EKY-100ELL682MLN3S Radial Lead
- CHEMI-CON 3300 μF Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc, Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 10V dc, Through Hole - EKMG100ELL222MJ20S Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc Through Hole - EKY-500ELL222MMP1S Radial Lead
- CHEMI-CON 3300 μF Capacitor 10V dc, Through Hole Radial Lead
- CHEMI-CON 1000 μF Capacitor 10V dc Through Hole - EKY-100ELL102MH20D Radial Lead
